Molex 1 Way Female SW1 to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 m
- RS Stock No.:
- 536-693
- Mfr. Part No.:
- 2243561216
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP6,339.84
(exc. VAT)
PHP7,100.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,339.84 |
*price indicative
- RS Stock No.:
- 536-693
- Mfr. Part No.:
- 2243561216
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | SW1 | |
| Series | 224356 | |
| Connector Type B | Crimp Terminal | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Red | |
| Cable Length | 1m | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 1kV | |
| Standards/Approvals | UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, chemSHERPA (xml) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A SW1 | ||
Series 224356 | ||
Connector Type B Crimp Terminal | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Red | ||
Cable Length 1m | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 1kV | ||
Standards/Approvals UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, chemSHERPA (xml) | ||
- COO (Country of Origin):
- IN
The Molex SW1-to-SW1 cable assembly which features a 6.00mm diameter and a dual-ended female-to-female configuration, connecting SW1 to a SW1. Designed for power applications in wire-to-busbar and wire-to-board setups, it supports up to 120.0A per contact and a maximum voltage of 1000V. The assembly includes a locking mechanism for secure mating. Metal components are made from copper alloy, with gold plating on the mating areas and silver plating on the termination areas for excellent conductivity and durability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of PBT
Related links
- Molex 1 Way Female SW1 to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 m
- Molex 1 Way Female SW1 to 1 Way Male Pigtail Wire to Board Cable Assembly, 1 m
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
