Molex 6 Way Female KK Plus 250 to 6 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- RS Stock No.:
- 536-620
- Mfr. Part No.:
- 2240901064
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP297.51
(exc. VAT)
PHP333.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP297.51 | - |
| 10 - 24 | PHP274.02 | 7% |
| 25 + | PHP247.05 | 16% |
*price indicative
- RS Stock No.:
- 536-620
- Mfr. Part No.:
- 2240901064
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | KK Plus 250 | |
| Connector Type B | Pigtail | |
| Series | 22409 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Jacket Material | Nylon | |
| Voltage | 250V | |
| Standards/Approvals | UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, chemSHERPA (xml) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A KK Plus 250 | ||
Connector Type B Pigtail | ||
Series 22409 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Jacket Material Nylon | ||
Voltage 250V | ||
Standards/Approvals UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, chemSHERPA (xml) | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch with a single-row, dual-ended configuration connecting KK Plus 250 to a pigtail. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The assembly has a female-to-pigtail configuration and includes a locking mechanism for secure mating. The metal components are made from copper alloy with tin plating on both mating and termination areas for reliable and durable performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of Nylon
Related links
- Molex 6 Way Female KK Plus 250 to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 8 Way Female KK Plus 250 to 8 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 2 Way Female KK Plus 250 to 2 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 3 Way Female KK Plus 250 to 3 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 6 Way Female Mini-Fit 600 mm
- Molex 4 Way Female KK Plus 250 to 4 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 5 Way Female KK Plus 250 to 5 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 6 Way Female Mini-Fit Max to 6 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
