Molex 4 Way Female KK Plus 250 to 4 Way Male Pigtail Wire to Board Cable Assembly, 600 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP191.38

(exc. VAT)

PHP214.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP191.38-
10 - 24PHP175.738%
25 +PHP159.2016%

*price indicative

RS Stock No.:
536-611
Mfr. Part No.:
2240901044
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable Assembly

Connector Type A

KK Plus 250

Series

22409

Connector Type B

Pigtail

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Male

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

600mm

Voltage

250V

Standards/Approvals

Molex Product Compliance Declaration, EU RoHS, IPC 1752A Class D, IEC-62474, CHINA RoHS, REACH SVHC, UL 1569, IPC 1752A Class C, chemSHERPA (xml)

COO (Country of Origin):
IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch with a single-row, dual-ended configuration connecting KK Plus 250 to a pigtail. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The assembly has a female-to-pigtail configuration and includes a locking mechanism for secure mating. The metal components are made from copper alloy with tin plating on both mating and termination areas for reliable and durable performance.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of Nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy