Molex Wire to Board Cable Assembly
- RS Stock No.:
- 534-495
- Distrelec Article No.:
- 303-90-201
- Mfr. Part No.:
- 2240921042
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP242.71
(exc. VAT)
PHP271.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP242.71 | - |
| 10 - 24 | PHP223.58 | 7% |
| 25 + | PHP201.83 | 16% |
*price indicative
- RS Stock No.:
- 534-495
- Distrelec Article No.:
- 303-90-201
- Mfr. Part No.:
- 2240921042
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Molex Wire to Board Cable Assembly
- Molex 9 Way Male to 9 Way Female Wire to Board Cable Assembly
- Amphenol Communications Solutions Male Wire to Board Cable Assembly
- Microchip 4 Way Female SATA to 4 Way Female Wire to Board Cable Assembly
- Molex 3 Way Female Mini Connector to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex Female Female Wire to Board Cable Assembly
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
