Molex Wire to Board Cable Assembly
- RS Stock No.:
- 533-387
- Distrelec Article No.:
- 303-90-051
- Mfr. Part No.:
- 2240911064
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP339.87
(exc. VAT)
PHP380.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP339.87 | - |
| 10 - 24 | PHP312.68 | 8% |
| 25 + | PHP281.86 | 17% |
*price indicative
- RS Stock No.:
- 533-387
- Distrelec Article No.:
- 303-90-051
- Mfr. Part No.:
- 2240911064
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Molex Wire to Board Cable Assembly
- Molex 9 Way Male to 9 Way Female Wire to Board Cable Assembly
- Amphenol Communications Solutions Male Wire to Board Cable Assembly
- Microchip 4 Way Female SATA to 4 Way Female Wire to Board Cable Assembly
- Molex 3 Way Female Mini Connector to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex Female Female Wire to Board Cable Assembly
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
