Molex Wire to Board Cable Assembly
- RS Stock No.:
- 533-337
- Distrelec Article No.:
- 303-90-207
- Mfr. Part No.:
- 2240921082
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP293.00
(exc. VAT)
PHP328.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP293.00 |
| 10 - 24 | PHP269.74 |
| 25 + | PHP242.77 |
*price indicative
- RS Stock No.:
- 533-337
- Distrelec Article No.:
- 303-90-207
- Mfr. Part No.:
- 2240921082
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Molex Wire to Board Cable Assembly
- Amphenol Communications Solutions Male Wire to Board Cable Assembly
- Molex 4 Way Female Wire to Board Cable Assembly
- Molex Female Female Wire to Board Cable Assembly
- Molex 9 Way Male to 9 Way Female Wire to Board Cable Assembly
- Molex 2 Way Female Zero Hachi to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 5 Way Female KK Plus 250 to 5 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
