Molex 2 Way Female Zero Hachi to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- RS Stock No.:
- 536-645
- Mfr. Part No.:
- 2262021023
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP127.01
(exc. VAT)
PHP142.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 97 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP127.01 | - |
| 10 - 24 | PHP116.57 | 8% |
| 25 + | PHP105.26 | 17% |
*price indicative
- RS Stock No.:
- 536-645
- Mfr. Part No.:
- 2262021023
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Zero Hachi | |
| Product Type | Wire to Board Cable Assembly | |
| Series | 226202 | |
| Connector Type B | Crimp Terminal | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | LCP | |
| Cable Length | 300mm | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS, IEC-62474, UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, chemSHERPA (xml), IPC 1752A Class C, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Zero Hachi | ||
Product Type Wire to Board Cable Assembly | ||
Series 226202 | ||
Connector Type B Crimp Terminal | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material LCP | ||
Cable Length 300mm | ||
Voltage 30V | ||
Standards/Approvals EU RoHS, IEC-62474, UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, chemSHERPA (xml), IPC 1752A Class C, CHINA RoHS | ||
- COO (Country of Origin):
- IN
The Molex Zero Hachi to Zero Hachi Off the Shelf Cable Assembly features a single-row, dual-ended female-to-female configuration with tin (Sn) plating. Designed for power and wire-to-board applications, it uses Zero-Hachi terminals on both ends and includes a locking mechanism for secure mating. The metal components are made from copper alloy, with matte tin plating on both the mating and termination areas to ensure reliable conductivity and corrosion resistance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of liquid crystal polymer
Related links
- Molex 2 Way Female Zero Hachi to 2 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 2 Way Female Zero Hachi to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 2 Way Female Zero Hachi to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 6 Way Female Zero Hachi to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 8 Way Female Zero Hachi to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Zero Hachi to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 2 Way Female Zero Hachi to 2 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 2 Way Female Zero Hachi to 2 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
