Molex, 225052 Female Connector, 1.5 mm Pitch, 10 Way, 1 Row Straight

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP530.17

(exc. VAT)

PHP593.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 3PHP530.17PHP21.207
4 - 9PHP487.76PHP19.51
10 +PHP439.81PHP17.592

*price indicative

RS Stock No.:
834-909
Mfr. Part No.:
225052-2101
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

10

Number of Rows

1

Pitch

1.5mm

Connector Gender

Female

For Use With

Surface Mount Header

Orientation

Straight

Standards/Approvals

REACH

Width

6.27mm

Series

225052

Housing Material

Polyester

Length

17.7mm

COO (Country of Origin):
MY
The Molex Connector housing is designed for use in signal and wire-to-board applications, featuring a Compact 1.50mm pitch and positive lock mechanism, effectively securing electrical connections for enhanced performance.

Black polyester resin offers durability and resistance to environmental stress

Suitable for bag packaging to ensure product safety during transport

Polarised for correct mating orientation, enhancing user convenience

Compatible with female crimp terminals for versatile application

Ul approved for added safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy