Molex, 225052 Female Connector, 1.5 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 834-906
- Mfr. Part No.:
- 225052-2021
- Manufacturer:
- Molex
N
Subtotal (1 pack of 50 units)*
PHP600.25
(exc. VAT)
PHP672.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 240 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP600.25 | PHP12.005 |
*price indicative
- RS Stock No.:
- 834-906
- Mfr. Part No.:
- 225052-2021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Connector | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Connector Gender | Female | |
| For Use With | Surface Mount Header | |
| Orientation | Straight | |
| Series | 225052 | |
| Housing Material | Polyester | |
| Standards/Approvals | REACH | |
| Width | 6.27mm | |
| Length | 5.7mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Connector | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Connector Gender Female | ||
For Use With Surface Mount Header | ||
Orientation Straight | ||
Series 225052 | ||
Housing Material Polyester | ||
Standards/Approvals REACH | ||
Width 6.27mm | ||
Length 5.7mm | ||
- COO (Country of Origin):
- MY
The Molex Connector housing is designed for a reliable connection in wire-to-board applications. With a positive lock mechanism, it ensures secure mating for Crucial signal management.
Supports a maximum of 2 circuits for efficient signal handling
Constructed from black polyester resin for durability and strength
Operates effectively within a temperature range of -40° to +105°C
Features a single row design and 1.50mm mating Interface for space-saving installation
Mates with connectors specifically designed for Micro-Lock Plus series
