Molex, 225052 Female Connector, 1.5 mm Pitch, 4 Way, 1 Row Straight

N

Subtotal (1 pack of 50 units)*

PHP660.18

(exc. VAT)

PHP739.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP660.18PHP13.204

*price indicative

RS Stock No.:
834-907
Mfr. Part No.:
225052-2041
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

4

Number of Rows

1

Pitch

1.5mm

Connector Gender

Female

For Use With

Surface Mount Header

Orientation

Straight

Housing Material

Polyester

Width

6.27mm

Series

225052

Standards/Approvals

UL

Length

8.7mm

COO (Country of Origin):
MY
The Molex Connector housing is designed for secure and reliable connections in electronic applications, featuring a positive lock mechanism and accommodating up to four circuits, making it Ideal for signal and wire-to-board transmission.

Constructed with black polyester resin for durability

Supports up to four circuits with a 1.50mm pitch Interface

Polarised for correct mating to prevent connection errors

Temperature range of -40° to +105°C for versatile performance

Complies with EU RoHS regulations, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy