TE Connectivity, HPI Female Rectangular Connector, 1 mm Pitch, 16 Way, 2 Row Straight
- RS Stock No.:
- 827-643
- Mfr. Part No.:
- 2538950-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 5000 units)*
PHP120,340.71
(exc. VAT)
PHP134,781.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP120,340.71 | PHP24.068 |
*price indicative
- RS Stock No.:
- 827-643
- Mfr. Part No.:
- 2538950-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Rectangular Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | 2538951 series contacts | |
| Orientation | Straight | |
| Length | 14.3mm | |
| Series | HPI | |
| Width | 4.9mm | |
| Standards/Approvals | EU RoHS | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rectangular Connector | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With 2538951 series contacts | ||
Orientation Straight | ||
Length 14.3mm | ||
Series HPI | ||
Width 4.9mm | ||
Standards/Approvals EU RoHS | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle Housing ensures secure cable terminations. This reliable receptacle features a robust Nylon 66 body with a UL 94V-0 flammability rating.
Centerline spacing of 1 mm
Normal insertion force type
Halogen free composition
Operating temperature from -25 to 85 °C
Related links
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity 1 mm Pitch 2 Row Straight
