TE Connectivity, HPI Female Rectangular Connector, 1 mm Pitch, 10 Way, 2 Row Straight

N

Subtotal (1 box of 5000 units)*

PHP118,922.62

(exc. VAT)

PHP133,193.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP118,922.62PHP23.785

*price indicative

RS Stock No.:
827-641
Mfr. Part No.:
2538950-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Rectangular Connector

Number of Contacts

10

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Cable

For Use With

2538951 series contacts

Orientation

Straight

Standards/Approvals

EU RoHS

Width

4.9mm

Housing Material

Nylon

Series

HPI

Length

11.3mm

COO (Country of Origin):
CN
The TE Connectivity Receptacle Housing ensures secure cable terminations. This reliable receptacle features a robust Nylon 66 body with a UL 94V-0 flammability rating.

Centerline spacing of 1 mm

Normal insertion force type

Halogen free composition

Operating temperature from -25 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy