Molex, 2139 Female Connector Housing, 3.96 mm Pitch, 16 Way, 1 Row Vertical
- RS Stock No.:
- 814-731
- Mfr. Part No.:
- 09-50-7161
- Manufacturer:
- Molex
Subtotal (1 pack of 500 units)*
PHP24,566.40
(exc. VAT)
PHP27,514.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,566.40 | PHP49.133 |
*price indicative
- RS Stock No.:
- 814-731
- Mfr. Part No.:
- 09-50-7161
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| For Use With | Female Crimp Terminal | |
| Orientation | Vertical | |
| Length | 63.3mm | |
| Width | 6.4mm | |
| Standards/Approvals | UL | |
| Series | 2139 | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
For Use With Female Crimp Terminal | ||
Orientation Vertical | ||
Length 63.3mm | ||
Width 6.4mm | ||
Standards/Approvals UL | ||
Series 2139 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
The Molex connector housing is designed for efficient wire-to-board connections, featuring 16 circuits in a natural resin finish. This robust housing supports diverse applications in various electronic setups.
Active status ensures reliability in connections
Constructed from nylon, offering durability and strength
Supports a temperature range tailored for operational efficiency
Flammability rating of 94V-2 enhances safety in usage
