Molex, 2139 Female Connector Housing, 3.96 mm Pitch, 14 Way, 1 Row Vertical

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-730
Mfr. Part No.:
09-50-7141
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

14

Number of Rows

1

Pitch

3.96mm

Connector Gender

Female

Mount Type

Surface

For Use With

Female Crimp Terminal

Orientation

Vertical

Length

55.37mm

Housing Material

Nylon

Width

6.4mm

Standards/Approvals

UL

Series

2139

COO (Country of Origin):
IN
The Molex connector housing is designed to securely accommodate 14 circuits, facilitating effective power and wire-to-board connections in various applications.

Contains 14 circuits for enhanced connectivity

Constructed from Durable nylon for long-lasting use

Natural resin colour complements diverse installation scenarios

Meets EU RoHS compliance standards for environmental safety

Flammability rating of 94V-2 ensures heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy