Molex, 09-50 Female Housing, 3.96 mm Pitch, 4 Way, 1 Row Vertical

Subtotal (1 pack of 250 units)*

PHP20,078.00

(exc. VAT)

PHP22,487.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,078.00PHP80.312

*price indicative

RS Stock No.:
816-360
Mfr. Part No.:
09-50-1043
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Housing

Number of Rows

1

Pitch

3.96mm

Connector Gender

Female

Mount Type

Board

For Use With

Crimp Terminal

Orientation

Vertical

Width

7.35mm

Length

20.94mm

Series

09-50

Housing Material

66 Nylon

COO (Country of Origin):
CN
The Molex crimp Terminal housing is specifically is designed for secure and efficient connections in various electrical applications. It offers exceptional durability while ensuring functionality and reliability in critical environments.

Sizes accommodate 2 to 11 circuits for versatile usage

Voltage rating of 250V supports a wide range of applications

Current capacity of up to 7.0A ensures robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy