Molex, 09-50 Female Housing, 3.96 mm Pitch, 11 Way, 1 Row Straight
- RS Stock No.:
- 816-367
- Mfr. Part No.:
- 09-50-8111
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-367
- Mfr. Part No.:
- 09-50-8111
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 11 | |
| Product Type | Housing | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| For Use With | Header | |
| Orientation | Straight | |
| Length | 44.45mm | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Housing Material | Polyester | |
| Series | 09-50 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 11 | ||
Product Type Housing | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Board | ||
For Use With Header | ||
Orientation Straight | ||
Length 44.45mm | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Housing Material Polyester | ||
Series 09-50 | ||
- COO (Country of Origin):
- IN
The Molex connector housing offers a reliable solution for connecting wires in various applications. It features a natural finish and accommodates up to 11 circuits, ensuring effective data transfer in electronic devices.
Utilises polyester resin for enhanced durability and flammability performance
Supports a maximum of 11 circuits for versatile connectivity
Designed for power and wire-to-board applications
Packaged in bags for convenience and ease of use
