TE Connectivity, 2321926-2 Female Wire Housing & Plug, 2.5 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 788-239
- Mfr. Part No.:
- 2321926-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 250 units)*
PHP19,264.40
(exc. VAT)
PHP21,576.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,264.40 | PHP77.058 |
*price indicative
- RS Stock No.:
- 788-239
- Mfr. Part No.:
- 2321926-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Housing & Plug | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| For Use With | Connector | |
| Orientation | Straight | |
| Length | 23.07mm | |
| Width | 14.98mm | |
| Series | 2321926-2 | |
| Housing Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Housing & Plug | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Mount Type Panel | ||
For Use With Connector | ||
Orientation Straight | ||
Length 23.07mm | ||
Width 14.98mm | ||
Series 2321926-2 | ||
Housing Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Waterproof receptacle housing is designed to provide secure connections for various applications, offering superior sealing protection and reliability in demanding environments. Its Compact design facilitates integration into space-constrained projects.
IP67 rated for protection against water and dust
Supports 2-pin configuration for versatile applications
Designed for panel mount integration to enhance installation options
Robust Seals ensure reliable performance in humid conditions
Promotes ease of assembly with its snag-proof latch functionality
Meets UL94-V0 and Glow Wire Test standards for safety compliance
Related links
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- Molex 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
