TE Connectivity, 1-1939028-2 Female Wire Housing & Plug, 2.5 mm Pitch, 4 Way, 2 Row Straight

N

Subtotal (1 bag of 500 units)*

PHP46,072.15

(exc. VAT)

PHP51,600.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP46,072.15PHP92.144

*price indicative

RS Stock No.:
785-500
Mfr. Part No.:
1-1939028-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Wire Housing & Plug

Number of Rows

2

Pitch

2.5mm

Connector Gender

Female

Mount Type

Cable

For Use With

Connector

Orientation

Straight

Series

1-1939028-2

Housing Material

Glass Filled Thermoplastic Polyester

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector is a robust solution designed for dynamic series applications, ensuring reliable performance in demanding environments. It features Advanced mechanical and electrical performance characteristics suitable for various mounting methods.

Durable design suitable for high-cycle applications

Withstands high voltages, ensuring safe operation

Accommodates a wide wire range for versatile connectivity

Available in multiple mounting methods for compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy