Molex, 205926 Female Wire Housing & Plug, 3.6 mm Pitch, 8 Way, 2 Row Straight
- RS Stock No.:
- 786-342
- Mfr. Part No.:
- 205926-0010
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
PHP31,102.88
(exc. VAT)
PHP34,835.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP31,102.88 | PHP311.029 |
*price indicative
- RS Stock No.:
- 786-342
- Mfr. Part No.:
- 205926-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire Housing & Plug | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 3.6mm | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| For Use With | Connector | |
| Orientation | Straight | |
| Series | 205926 | |
| Standards/Approvals | RoHS | |
| Housing Material | Polyetherimide | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire Housing & Plug | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 3.6mm | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
For Use With Connector | ||
Orientation Straight | ||
Series 205926 | ||
Standards/Approvals RoHS | ||
Housing Material Polyetherimide | ||
- COO (Country of Origin):
- DE
The Molex Connector housing is designed for High performance connectivity solutions, ensuring reliable connections in various applications. It accommodates multiple connector types for versatile usage in complex systems.
Robust designs improve durability in demanding environments
Facilitates easy installation, reducing assembly time and costs
Compatible with a wide range of connector types for comprehensive application support
Related links
- Molex 3.6 mm Pitch 1 Row Straight
- Molex 2.54 mm Pitch 2 Row Straight
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity 7.5 mm Pitch 1 Row Straight
- TE Connectivity 4.2 mm Pitch 2 Row Straight
