Molex, 207782 Male Wire Housing & Plug, 3.6 mm Pitch, 3 Way, 1 Row Straight

Subtotal (1 pack of 120 units)*

PHP23,795.81

(exc. VAT)

PHP26,651.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,795.81PHP198.298

*price indicative

RS Stock No.:
816-211
Mfr. Part No.:
207782-0003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Product Type

Wire Housing & Plug

Number of Rows

1

Pitch

3.6mm

Connector Gender

Male

Mount Type

Wire-to-Board

For Use With

Wires

Orientation

Straight

Series

207782

Standards/Approvals

UL

Housing Material

Nylon

COO (Country of Origin):
IN
The Molex connector housing offers a sealed receptacle assembly designed for reliable electrical connections in challenging environments, featuring a 3.60mm pitch and accommodating three circuits in a single row.

Glow-wire capable design ensures enhanced safety in high-temperature applications

Constructed from Durable nylon resin with a black finish for improved aesthetics and longevity

Active status indicates ongoing availability for projects requiring immediate sourcing

Operates effectively within a temperature range of -40° to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy