TE Connectivity, 1-2349825-8 Female Wire Housing & Plug, 7.5 mm Pitch, 8 Way, 1 Row Straight

N

Subtotal (1 tray of 10 units)*

PHP30,960.12

(exc. VAT)

PHP34,675.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP30,960.12PHP3,096.012

*price indicative

RS Stock No.:
785-510
Mfr. Part No.:
1-2349825-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire Housing & Plug

Number of Contacts

8

Number of Rows

1

Pitch

7.5mm

Connector Gender

Female

Mount Type

Cable

For Use With

Connector

Orientation

Straight

Housing Material

Thermoplastic Polyester

Series

1-2349825-8

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Dynamic spring clamp connector offers a secure and efficient wire termination solution for various applications, notably in robust industrial environments. Its unique design eliminates the need for screw fasteners, ensuring reliability and ease of use.

Designed for quick and reliable wire termination with a simple push-in mechanism

Supports a wide range of wire sizes, from AWG 16 to AWG 10, for versatile applications

Conforms to UL1059 standards, ensuring safety and performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy