Molex, 172708 Female Connector Housing, 4.2 mm Pitch, 20 Way, 2 Row Straight
- RS Stock No.:
- 785-540
- Mfr. Part No.:
- 172708-0120
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
PHP29,094.82
(exc. VAT)
PHP32,586.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP29,094.82 | PHP145.474 |
*price indicative
- RS Stock No.:
- 785-540
- Mfr. Part No.:
- 172708-0120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Connector Gender | Female | |
| Mount Type | Free Hanging | |
| For Use With | Mini-Fit TPA2/Sigma Crimp Terminals | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Housing Material | Glass Filled Nylon | |
| Series | 172708 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Connector Gender Female | ||
Mount Type Free Hanging | ||
For Use With Mini-Fit TPA2/Sigma Crimp Terminals | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Housing Material Glass Filled Nylon | ||
Series 172708 | ||
- COO (Country of Origin):
- CN
The Molex Connector housing provides robust connectivity solutions primarily designed for High performance applications, ensuring reliable data transmission across various sectors.
Constructed for durability and optimal functionality
Supports a wide range of connector types for versatile use
Optimised for high-speed and reliable data transfer
Compatible with various industrial automation environments
Facilitates straightforward installation and maintenance
