Molex, 172708 Female Connector Housing, 4.2 mm Pitch, 2 Way, 2 Row Straight
- RS Stock No.:
- 785-537
- Mfr. Part No.:
- 172708-0002
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
PHP24,989.45
(exc. VAT)
PHP27,988.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,989.45 | PHP41.649 |
*price indicative
- RS Stock No.:
- 785-537
- Mfr. Part No.:
- 172708-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Connector Gender | Female | |
| Mount Type | Free Hanging | |
| For Use With | Mini-Fit TPA2/Sigma Crimp Terminals | |
| Orientation | Straight | |
| Housing Material | Glass Filled Nylon | |
| Series | 172708 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Connector Gender Female | ||
Mount Type Free Hanging | ||
For Use With Mini-Fit TPA2/Sigma Crimp Terminals | ||
Orientation Straight | ||
Housing Material Glass Filled Nylon | ||
Series 172708 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Connector housing provides a reliable connection solution designed for various applications. Its innovative design ensures ease of integration, promoting efficient connectivity between components.
Designed for durability and long-lasting performance in various environments
Facilitates reliable board-to-board connections, enhancing system efficiency
Compact form factor allows for flexible design in tight spaces
Compatible with a range of applications, ensuring versatility
