Molex, 172708 Female Connector Housing, 4.2 mm Pitch, 14 Way, 2 Row Straight

Subtotal (1 bag of 200 units)*

PHP20,725.85

(exc. VAT)

PHP23,212.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP20,725.85PHP103.629

*price indicative

RS Stock No.:
785-539
Mfr. Part No.:
172708-0114
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

14

Number of Rows

2

Pitch

4.2mm

Connector Gender

Female

Mount Type

Cable

For Use With

High Pressure Crimp Terminal

Orientation

Straight

Housing Material

Nylon

Length

34.4mm

Series

172708

Width

9.6mm

Standards/Approvals

UL

COO (Country of Origin):
CN
The Molex Connector housing is designed primarily for reliable electrical interconnections, ensuring secure fit and functionality in various applications, notably in modular connector systems.

Active Mini-Fit TPA2 receptacle housing with a 4.20mm pitch

Constructed with dual-row configuration to enhance connection integrity

UL 94V-2 rated for better flame resistance and safety compliance

Glow-wire capable for increased reliability in high-temperature environments

Supports up to 14 circuits for versatile connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy