Legamaster White Board, 1.2 m Height, 2.2 m Width
- RS Stock No.:
- 885-979
- Mfr. Part No.:
- 868501000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
PHP113,190.58
(exc. VAT)
PHP126,773.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,190.58 |
*price indicative
- RS Stock No.:
- 885-979
- Mfr. Part No.:
- 868501000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Magnetic | Yes | |
| Product Type | White Board | |
| Writing Surface Height | 1.2m | |
| Writing Surface Width | 2.2m | |
| Material | Enamelled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Magnetic Yes | ||
Product Type White Board | ||
Writing Surface Height 1.2m | ||
Writing Surface Width 2.2m | ||
Material Enamelled | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legamaster revolving whiteboard is a versatile mobile writing surface designed for easy use in various environments, allowing seamless transition between sides for collaborative settings.
Flexible design enables effortless switching between two writing surfaces
Engineered from e³ Ceramic Steel for superior stain resistance and easy cleaning
Lifetime warranty on the high-quality enamel surface ensures long-lasting durability
Magnetic functionality allows convenient attachment of notes and Visual aids
