3M Sweatband for use with Protective Hoods And Visors
- RS Stock No.:
- 828-758
- Mfr. Part No.:
- 7100080223
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,779.35
(exc. VAT)
PHP1,992.87
(inc. VAT)
- RS Stock No.:
- 828-758
- Mfr. Part No.:
- 7100080223
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Accessory | |
| Sub Type | Sweatband | |
| For Use With | Protective Hoods And Visors | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Accessory | ||
Sub Type Sweatband | ||
For Use With Protective Hoods And Visors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The 3M Speedglas fleecy cotton sweatband is designed to provide comfort and moisture absorption during extended use. Made from soft fleecy cotton, sometimes referred to as woolly cotton, it offers full forehead coverage to keep users dry and comfortable.
Material soft fleecy cotton for moisture absorption
Dimensions approximately 240 mm length for full coverage
Related links
- 3M Purple Lens Sweatband for use with G5-01 Welding Helmets
- 3M Black Lens Sweatband for use with G5-01 Welding Helmets
- 3M Black Lens Sweatband for use with Welding Helmet Series 9100 And G5-01
- 3M Clear Lens Sweatband for use with Speedglas 100 Speedglas 9000
- 3M Gasket for use with Visor Gasket For M-Series Visors
- 3M Versaflo Sweatband for use with SWEATBAND LEATHER
- 3M Black Lens Welding Helmet for use with Speedglas Protective Equipment
- 3M Welding Helmet & Shields for use with Speedglas Protective Equipment
