3M Purple Lens Sweatband for use with G5-01 Welding Helmets
- RS Stock No.:
- 336-971
- Mfr. Part No.:
- 7100169234
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP2,239.17
(exc. VAT)
PHP2,507.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,239.17 |
*price indicative
- RS Stock No.:
- 336-971
- Mfr. Part No.:
- 7100169234
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sweatband | |
| Product Type | Sweatband | |
| For Use With | G5-01 Welding Helmets | |
| Lens Colour | Purple | |
| Lens Shade | Standard | |
| Material | Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sweatband | ||
Product Type Sweatband | ||
For Use With G5-01 Welding Helmets | ||
Lens Colour Purple | ||
Lens Shade Standard | ||
Material Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Sweatband, Cotton, Purple Lens - 7100169234
This sweatband is a cotton accessory designed to manage perspiration inside welding helmets. It integrates with compatible helmets to maintain wearer comfort and is intended for use in conjunction with G5-01 welding helmets while accommodating helmets fitted with a standard lens shade.
Features and Benefits:
• Cotton construction provides breathable sweat absorption
• Designed for use with G5-01 helmets for correct fit
• Works with purple lens set-ups to preserve Visual clarity
• Suits standard lens shade configurations for consistent performance
• Designed for use with G5-01 helmets for correct fit
• Works with purple lens set-ups to preserve Visual clarity
• Suits standard lens shade configurations for consistent performance
Applications
• Used with G5-01 welding helmets during fabrication tasks
• Suitable for welders requiring a breathable cotton layer
• Ideal for helmet maintenance and replacement of worn padding
• Used for reducing helmet interior moisture during shifts
• Suitable for welders requiring a breathable cotton layer
• Ideal for helmet maintenance and replacement of worn padding
• Used for reducing helmet interior moisture during shifts
How does it attach inside the helmet?
It fits into the helmets internal band area and aligns with existing attachment points for a secure placement.
Can it be used with different lens colours?
It is compatible with helmets that employ a purple-coloured lens without affecting lens seating.
What material care is required?
The cotton fabric should be cleaned according to standard textile care to maintain absorbency and shape.
Is it appropriate for helmets with varied lens shades?
It is intended for helmets that use a standard lens shade and will function within that configuration.
Related links
- 3M Black Lens Sweatband for use with G5-01 Welding Helmets
- 3M Black Lens Filter for use with M-400SG Series 9100 Air Series
- 3M Black Lens Sweatband for use with Welding Helmet Series 9100 And G5-01
- 3M Natural Lens for use with 3M Speedglas Heavy Duty Welding Helmet G5-01
- 3M Clear Lens Replacement Lens for use with 9100 MP-Lite and G5-01 9100 FX
- 3M Head Cover for use with Welding Helmet G5-01
- 3M Neck Protector for use with Welding Helmet G5-01
- 3M Protective Shroud for use with Welding Helmet G5-01