Gentex Neck Protector for use with PureFlo ESM+ Helmet
- RS Stock No.:
- 800-372
- Mfr. Part No.:
- PR01975SP
- Manufacturer:
- Gentex
Subtotal (1 unit)*
PHP19,747.29
(exc. VAT)
PHP22,116.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,747.29 |
*price indicative
- RS Stock No.:
- 800-372
- Mfr. Part No.:
- PR01975SP
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Sub Type | Neck Protector | |
| Product Type | Face Shield | |
| For Use With | PureFlo ESM+ Helmet | |
| Lens Shade | Shade 11, Shade 3 Green, Shade 3 to 11, Shade 4 to 5 Gold Coated Green, Shade 4 to 9/13, Shade 5 Green | |
| Material | Aluminised, Tychem, Carbon Print, Black | |
| Standards/Approvals | EN Approved | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Sub Type Neck Protector | ||
Product Type Face Shield | ||
For Use With PureFlo ESM+ Helmet | ||
Lens Shade Shade 11, Shade 3 Green, Shade 3 to 11, Shade 4 to 5 Gold Coated Green, Shade 4 to 9/13, Shade 5 Green | ||
Material Aluminised, Tychem, Carbon Print, Black | ||
Standards/Approvals EN Approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Neck cape offers enhanced protection against molten metal splash, ensuring safety in high-heat environments. Its Durable construction is designed for users requiring reliable coverage during demanding industrial tasks.
Constructed from splash-resistant material for effective protection
Designed specifically for high-temperature applications
Provides a snug fit to enhance safety and comfort
Lightweight design allows for improved mobility during use
Related links
- Gentex Neck Protector for use with PureFlo ESM+ Helmet
- Gentex Neck Protector for use with Pureflo ESM+ PF33 Helmet
- Gentex 16 Battery Multi-Charger for use with PureFlo ESM+ Helmet
- Gentex Headband for use with PureFlo ESM+ Helmet
- Gentex Face Shield for use with Pureflo ESM+ PF33 Helmet
- Gentex Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Fire Retardant Face Seal for use with Pureflo ESM+ PF33 Helmet
- Gentex Gold Lens Visor for use with Pureflo ESM+ PF33 Helmet
