Gentex Neck Protector for use with Pureflo ESM+ PF33 Helmet
- RS Stock No.:
- 800-367
- Mfr. Part No.:
- PR01475SP
- Manufacturer:
- Gentex
Subtotal (1 unit)*
PHP3,151.25
(exc. VAT)
PHP3,529.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,151.25 |
*price indicative
- RS Stock No.:
- 800-367
- Mfr. Part No.:
- PR01475SP
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Sub Type | Neck Protector | |
| Product Type | Face Shield | |
| For Use With | Pureflo ESM+ PF33 Helmet | |
| Lens Shade | Shade 3 Green Visor, Shade 4/5 Gold Visor, Shade 5 Green Visor | |
| Standards/Approvals | IP44, Eye/Face Protection EN 166:2002 1B39, Environmental Protection IP Rating/Class: IP54Cat2, IECEx Certificate: IECEx CML 18.0213X, EN 12941:1998+A2:2008 TH3P AS/NZS 1716:2012, Head Protection EN 397:2012+A1:2012, ATEX Certificate: CML 18ATEX2404X | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Sub Type Neck Protector | ||
Product Type Face Shield | ||
For Use With Pureflo ESM+ PF33 Helmet | ||
Lens Shade Shade 3 Green Visor, Shade 4/5 Gold Visor, Shade 5 Green Visor | ||
Standards/Approvals IP44, Eye/Face Protection EN 166:2002 1B39, Environmental Protection IP Rating/Class: IP54Cat2, IECEx Certificate: IECEx CML 18.0213X, EN 12941:1998+A2:2008 TH3P AS/NZS 1716:2012, Head Protection EN 397:2012+A1:2012, ATEX Certificate: CML 18ATEX2404X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Neck cape offers essential protection with a standard design crafted for enhanced safety. Its black colour ensures a professional appearance while effectively shielding against harmful environmental factors in various work settings.
Designed for standard use, providing reliable protection
Constructed from Durable materials to withstand challenging environments
Black colour ensures professional appearance without compromising functionality
Compatible with a range of head-mounted systems for versatile applications
Related links
- Gentex Neck Protector for use with Pureflo ESM+ PF33 Helmet
- Gentex Gold Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Fire Retardant Face Seal for use with Pureflo ESM+ PF33 Helmet
- Gentex Face Shield for use with Pureflo ESM+ PF33 Helmet
- Gentex Green Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Neck Protector for use with PureFlo ESM+ Helmet
- Gentex 16 Battery Multi-Charger for use with PureFlo ESM+ Helmet
