3M Clear Lens Outer Protection Plate for use with Speedglas 100 Helmets
- RS Stock No.:
- 765-970
- Mfr. Part No.:
- 7100108745
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP6,008.18
(exc. VAT)
PHP6,729.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,008.18 |
*price indicative
- RS Stock No.:
- 765-970
- Mfr. Part No.:
- 7100108745
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Outer Protection Plate | |
| Product Type | Welding Helmet & Shield Accessory | |
| For Use With | Speedglas 100 Helmets | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Outer Protection Plate | ||
Product Type Welding Helmet & Shield Accessory | ||
For Use With Speedglas 100 Helmets | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M Speedglas 100 scratch resistant outside protection plate is designed to protect the filter from spark and spatter. Failure to use an outside protection plate with the filter voids the warranty if spark or spatter contaminates the glass.
Replacement spare part to the original protection plate if any pits or scratches occur
Protects the filter from damage
Consumable part for 3M™ Speedglas™ Welding Helmets
Regularly clean with a soft cloth and replace if any pits or scratches occur
Related links
- 3M Clear Lens Outer Protection Plate for use with Speedglas 100 Helmets
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter
- 3M Clear Lens Outer Protection Plate for use with 9002NC, Speedglas Welding Filters 9000
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter 100
- 3M Clear Lens Outer Protection Plate for use with 9000 Series Helmet
- 3M Clear Lens Outer Protection Plate for use with 9100 FX Air 9100 MP G5-01
- 3M Transparent Lens Outer Protection Plate for use with 3M Speedglas Welding Helmets and Filters
- 3M Black Lens Outer Protection Plate for use with Speedglas Welding Helmet SL