3M Clear Lens Outer Protection Plate for use with 9000 Series Helmet
- RS Stock No.:
- 765-923
- Mfr. Part No.:
- 7000000206
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP7,429.97
(exc. VAT)
PHP8,321.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,429.97 |
*price indicative
- RS Stock No.:
- 765-923
- Mfr. Part No.:
- 7000000206
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Outer Protection Plate | |
| Product Type | Welding Helmet & Shield Accessory | |
| For Use With | 9000 Series Helmet | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Outer Protection Plate | ||
Product Type Welding Helmet & Shield Accessory | ||
For Use With 9000 Series Helmet | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M Speedglas™ Outer Protection Plate 9000, 427071 is our extra heat-resistant replacement protection plate for 3M™ Speedglas™ Welding Filter Series 9000 and 9002. Our outer protection plate replaces worn or damaged parts and ensures you maintain the correct level of comfort and protection. When your original plate becomes deeply pitted, scratched or too dirty to clean with a soft cloth, it's probably time to replace it.
Helps protect your welding filter from sparks and welding spatter
Clean with a soft cloth and replace if any pits or scratches occur
Related links
- 3M Clear Lens Outer Protection Plate for use with 9000 Series Helmet
- 3M Clear Lens Outer Protection Plate for use with 9002NC, Speedglas Welding Filters 9000
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter 100
- 3M Clear Lens Outer Protection Plate for use with Speedglas 100 Helmets
- 3M Clear Lens Outer Protection Plate for use with 9100 FX Air 9100 MP G5-01
- 3M Black Lens Outer Protection Plate for use with Speedglas Welding Helmet SL
- 3M Clear Lens Welding Helmet for use with Outside Protection Plate