3M Transparent Lens Outer Protection Plate for use with 3M Speedglas Welding Helmets and Filters

N

Subtotal (1 bag of 5 units)*

PHP6,519.51

(exc. VAT)

PHP7,301.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP6,519.51PHP1,303.902

*price indicative

RS Stock No.:
877-014
Mfr. Part No.:
7000000183
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Outer Protection Plate

Product Type

Outside Protection Plate

For Use With

3M Speedglas Welding Helmets and Filters

Lens Colour

Transparent

Lens Shade

Clear

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE
The 3M Speedglas Outer Protection Plate shield welding filter from intense heat, sparks, and spatter. Crafted with an extra scratch-resistant transparent coating, this essential replacement part ensures maximum lens longevity and optimal visibility in rugged industrial environments.

Prolongs filter service life

Resists heavy surface pitting

Hard coated clear polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy