3M Headband for use with 100/9000/SL Helmets
- RS Stock No.:
- 765-934
- Mfr. Part No.:
- 7000044455
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP2,396.64
(exc. VAT)
PHP2,684.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,396.64 |
*price indicative
- RS Stock No.:
- 765-934
- Mfr. Part No.:
- 7000044455
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Helmet & Shield Accessory | |
| Sub Type | Headband | |
| For Use With | 100/9000/SL Helmets | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Helmet & Shield Accessory | ||
Sub Type Headband | ||
For Use With 100/9000/SL Helmets | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3M Headband assemblies are highly adjustable and comfortable with a smooth ratchet for precise tightening. For maximum safety and comfort, regularly check your equipment for worn or damaged parts.
Includes assembly parts
Smooth ratchet for precise tightening
Related links
- 3M Headband for use with 100/9000/SL Helmets
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmets
- 3M Welding Helmet & Shields for use with Speedglas Welding Helmets
- 3M Replacement Lens for use with Speedglas Welding Helmets
- 3M Black Lens Front Panel for use with Speedglas Welding Helmets
- 3M Purple Lens Sweatband for use with G5-01 Welding Helmets
- 3M Black Lens Sweatband for use with G5-01 Welding Helmets
- 3M Green Lens Replacement Lens for use with Speedglas Welding Helmets