3M Black Lens Welding Helmet for use with Speedglas Welding Helmets

Subtotal (1 unit)*

PHP2,960.82

(exc. VAT)

PHP3,316.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,960.82

*price indicative

RS Stock No.:
338-221
Mfr. Part No.:
7100090451
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Welding Helmet

Sub Type

Welding Helmet

For Use With

Speedglas Welding Helmets

Lens Colour

Black

Lens Shade

Standard

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The 3M Magnifying Optics are optics magnify objects up to 3x normal power (depending on model selected) and are designed to be used with our Speedglas Welding Hoods. A magnifying lens holder is integrated into the welding filter of the Speedglas Welding Hood 9100 Series, making it easy and safe to install the optic. Please note: For older Speedglas Welding Hoods 100 Series, the Magnifying Lens Holder (171017) is sold separately. For the Speedglas Welding Hood SL, the Magnifying Lens Holder must be added as an additional replacement part (171031).

Extended protection for the crown of the head, throat or neck, and/or ears during heavy welding or grinding applications

Helps protect extended areas of the head and neck against UV light, sparks and spatter

For assembly, facility maintenance, grinding, machine operations, sanding, and welding applications

For highest possible safety and comfort, regularly check your equipment for worn or damaged parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy