Adam CPW PLUS 6 Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 224-7450
- Mfr. Part No.:
- CPW PLUS 6+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP26,645.16
(exc. VAT)
PHP29,842.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,645.16 |
*price indicative
- RS Stock No.:
- 224-7450
- Mfr. Part No.:
- CPW PLUS 6+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Platform | |
| Resolution | 2 g | |
| Parts Counting | No | |
| Interface Type | RS232 | |
| Display Type | LCD Backlight | |
| Plug Type | Type C, 3-Pin (Global), Type I | |
| Weigh Pan Diameter | 300mm | |
| Weigh Pan Height | 50mm | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Length | 300mm | |
| Weighing Modes | oz, kg, lb | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, cUL | |
| Net Weight | 4kg | |
| Model Number | CPW PLUS 6 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Platform | ||
Resolution 2 g | ||
Parts Counting No | ||
Interface Type RS232 | ||
Display Type LCD Backlight | ||
Plug Type Type C, 3-Pin (Global), Type I | ||
Weigh Pan Diameter 300mm | ||
Weigh Pan Height 50mm | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Width 300mm | ||
Weigh Pan Length 300mm | ||
Weighing Modes oz, kg, lb | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, cUL | ||
Net Weight 4kg | ||
Model Number CPW PLUS 6 | ||
The Adam Equipment Co Ltd CPW-plus series is a weighing scales that offers industrial multi-purpose scales which are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator. It also offers durable construction, and are available in a selection of stainless steel platform sizes. CPWplus is suited for many types of weighing in the field, warehouse or lab, such as food processing, shipping and receiving, materials testing or veterinary use.
Vivid, backlit LCD easily visible in any lighting conditions.
Auto power-off to save energy.
Large, grade 304 stainless steel pan allows easy cleaning.
Rugged construction stands up to industrial use.
Related links
- Adam CPW Plus 6 Weighing Scale Weighing Scale, 6kg Weight Capacity
- Adam CPW PLUS 35M Platform Weighing Scale, 35kg Weight Capacity
- Adam CPW PLUS 200M Platform Weighing Scale, 200kg Weight Capacity
- Adam CPW PLUS 75M Platform Weighing Scale, 75kg Weight Capacity
- Adam CPW PLUS 150L Platform Weighing Scale, 150kg Weight Capacity
- Adam CPW PLUS 150M Platform Weighing Scale, 150kg Weight Capacity
- Adam CPW PLUS 200 Platform Weighing Scale, 200kg Weight Capacity
- Adam CPW PLUS 200L Platform Weighing Scale, 200kg Weight Capacity
