Adam CPW PLUS 300L Platform Weighing Scale, 300kg Weight Capacity

Subtotal (1 unit)*

PHP57,311.81

(exc. VAT)

PHP64,189.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP57,311.81

*price indicative

RS Stock No.:
224-7446
Mfr. Part No.:
CPW PLUS 300L+CAL
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Weighing Capacity

300kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

100 g

Parts Counting

No

Interface Type

RS232

Plug Type

3-Pin (Global), Type I, Type C

Display Type

LCD Backlight

Weighing Modes

lb, kg, oz

Minimum Operating Temperature

0°C

Weigh Pan Diameter

900mm

Weigh Pan Length

900mm

Weigh Pan Height

94mm

Weigh Pan Width

600mm

Maximum Operating Temperature

40°C

Net Weight

17kg

Standards/Approvals

CE, cUL

Model Number

CPW PLUS 300L

The Adam Equipment Co Ltd CPW-plus series is a weighing scales that offers industrial multi-purpose scales which are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator. It also offers durable construction, and are available in a selection of stainless steel platform sizes. CPWplus is suited for many types of weighing in the field, warehouse or lab, such as food processing, shipping and receiving, materials testing or veterinary use.

Vivid, backlit LCD easily visible in any lighting conditions.

Auto power-off to save energy.

Large, grade 304 stainless steel pan allows easy cleaning.

Rugged construction stands up to industrial use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy