Adam CPW PLUS 15 Platform Weighing Scale, 15kg Weight Capacity

Subtotal (1 unit)*

PHP25,672.00

(exc. VAT)

PHP28,752.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,672.00

*price indicative

RS Stock No.:
224-7439
Mfr. Part No.:
CPW PLUS 15+CAL
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Product Type

Weighing Scale

Weighing Capacity

15kg

Scale Type

Platform

Resolution

5 g

Parts Counting

No

Interface Type

RS232

Display Type

LCD Backlight

Plug Type

3-Pin (Global), Type C, Type I

Minimum Operating Temperature

0°C

Weighing Modes

lb, kg, oz

Weigh Pan Height

50mm

Weigh Pan Diameter

300mm

Weigh Pan Width

300mm

Weigh Pan Length

300mm

Maximum Operating Temperature

40°C

Standards/Approvals

cUL, CE

Net Weight

4kg

Model Number

CPW PLUS 15

The Adam Equipment Co Ltd CPW-plus series is a weighing scales that offers industrial multi-purpose scales which are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator. It also offers durable construction, and are available in a selection of stainless steel platform sizes. CPWplus is suited for many types of weighing in the field, warehouse or lab, such as food processing, shipping and receiving, materials testing or veterinary use.

Vivid, backlit LCD easily visible in any lighting conditions.

Auto power-off to save energy.

Large, grade 304 stainless steel pan allows easy cleaning.

Rugged construction stands up to industrial use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy