Ohaus Counting Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 930-417
- Mfr. Part No.:
- 30031784
- Manufacturer:
- Ohaus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP41,810.74
(exc. VAT)
PHP46,828.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,810.74 |
*price indicative
- RS Stock No.:
- 930-417
- Mfr. Part No.:
- 30031784
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 1:300000 | |
| Parts Counting | Yes | |
| Interface Type | Ethernet, RS232, USB | |
| Display Type | LCD | |
| Weigh Pan Length | 225mm | |
| Weighing Modes | g kg lb oz | |
| Weigh Pan Width | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4.2kg | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 1:300000 | ||
Parts Counting Yes | ||
Interface Type Ethernet, RS232, USB | ||
Display Type LCD | ||
Weigh Pan Length 225mm | ||
Weighing Modes g kg lb oz | ||
Weigh Pan Width 300mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4.2kg | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Ohaus counting scale delivers high-precision performance for accurate part counting and packaging. With sophisticated software for automatic average piece weight recalculation, it ensures robust and reliable results, optimised for efficiency.
Ensures accuracy with a high-resolution library function and auto-optimisation software
User-friendly Interface with three backlit LCD displays and intuitive menu navigation
Produces precise results in just one second for enhanced productivity
Supports higher capacity weighing jobs through optional second platform integration
Related links
- Ohaus Europe GmbH Counting Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V71P6T Weighing Scale Weighing Scale, 6kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 6kg Weight Capacity
- Kern CPB 6K0.1N Counting Weighing Scale, 6kg Weight Capacity
- Kern CPB 6K0.1N+C Counting Weighing Scale, 6kg Weight Capacity
- Kern CXB 6K2NM Counting Weighing Scale, 6kg Weight Capacity