Kern CCS 300K0.01 Counting Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 921-028
- Mfr. Part No.:
- CCS 300K0.01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP94,357.11
(exc. VAT)
PHP105,679.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,357.11 |
*price indicative
- RS Stock No.:
- 921-028
- Mfr. Part No.:
- CCS 300K0.01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 6.000.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weighing Modes | kg | |
| Weigh Pan Width | 500mm | |
| Weigh Pan Length | 650mm | |
| Weigh Pan Height | 136mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 24kg | |
| Model Number | CCS 300K0.01 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 6.000.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Weighing Modes kg | ||
Weigh Pan Width 500mm | ||
Weigh Pan Length 650mm | ||
Weigh Pan Height 136mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 24kg | ||
Model Number CCS 300K0.01 | ||
- COO (Country of Origin):
- CN
The Kern counting system efficiently counts small parts in high volumes, accommodating up to 999,999 pieces for enhanced productivity in various settings.
LCD display with backlight for visibility in low-light conditions
Stainless steel weighing plate ensures durability and hygiene
Adjustment options available for precise calibration with external weights
Up to 300 kg weighing capacity for versatile applications
Related links
- Kern IXC 300K-3 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100L Electronic Weighing Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100A Electronic Weighing Weighing Scale, 300kg Weight Capacity
- Kern NIB 300K-1 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern DE 300K5DL Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K50DL Platform Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2 Weighing Scale Weighing Scale, 300kg Weight Capacity
