Kern KFP 150V30SM Platform Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 920-743
- Mfr. Part No.:
- KFP 150V30SM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP57,259.44
(exc. VAT)
PHP64,130.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,259.44 |
*price indicative
- RS Stock No.:
- 920-743
- Mfr. Part No.:
- KFP 150V30SM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 150kg | |
| Scale Type | Platform | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 111mm | |
| Weighing Modes | g | |
| Weigh Pan Length | 400mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 10kg | |
| Model Number | KFP 150V30SM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 111mm | ||
Weighing Modes g | ||
Weigh Pan Length 400mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 10kg | ||
Model Number KFP 150V30SM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale offers a robust weighing solution crafted entirely from stainless steel, making it Ideal for environments requiring high durability and reliability. It designed for precise measurements up to 150 kg.
IP67 rated load cell ensures protection against moisture and dust
Weighing capacity of 150 kg for versatile applications
Readability of 10 g allows for precise measurement
Related links
- Kern KFP 150V40M Platform Weighing Scale, 150kg Weight Capacity
- Kern KFP 150V40LM Platform Weighing Scale, 150kg Weight Capacity
- Kern KFP 150V30M Platform Weighing Scale, 150kg Weight Capacity
- Kern EOE 150K50L Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern EOE 150K100 Platform Weighing Scale, 150kg Weight Capacity
- Kern KGP 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
