Kern KFP 150V30M Platform Weighing Scale, 150kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

PHP75,808.27

(exc. VAT)

PHP84,905.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP75,808.27

*price indicative

RS Stock No.:
920-742
Mfr. Part No.:
KFP 150V30M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

150kg

Scale Type

Platform

Weigh Pan Width

400mm

Weigh Pan Height

120mm

Weigh Pan Length

500mm

Minimum Operating Temperature

-10°C

Weighing Modes

g

Maximum Operating Temperature

40°C

Net Weight

10kg

Standards/Approvals

REACH

Model Number

KFP 150V30M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern scale is a robust weighing solution designed for precise measurements, featuring a platform entirely constructed from stainless steel for durability and reliability.

IP67 protection rating ensures resistance to dust and water

Weighing capacity of up to 150 kg accommodates a variety of applications

Readability of 10 g allows for accurate weight measurements

Comes with adjustable levelling feet for enhanced stability

Constructed from stainless steel for excellent durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy