Kern KFP 150V20LM Platform Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 920-740
- Mfr. Part No.:
- KFP 150V20LM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP48,388.26
(exc. VAT)
PHP54,194.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,388.26 |
*price indicative
- RS Stock No.:
- 920-740
- Mfr. Part No.:
- KFP 150V20LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Weigh Pan Height | 139mm | |
| Weigh Pan Length | 650mm | |
| Weigh Pan Width | 500mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 19kg | |
| Standards/Approvals | REACH | |
| Model Number | KFP 150V20LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Weigh Pan Height 139mm | ||
Weigh Pan Length 650mm | ||
Weigh Pan Width 500mm | ||
Weighing Modes g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 19kg | ||
Standards/Approvals REACH | ||
Model Number KFP 150V20LM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale offers precision weighing capabilities with robust, water-resistant construction. designed to meet professional standards, it ensures durability and reliability for various weighing tasks.
Weighing capacity ranges from 60 kg to 150 kg for versatile use
IP65-rated load cell protection against dust and water splashes
Readability of 5 g allows for precise measurements
Dimensions of the weighing surface are 650x500 mm for ample space
Constructed with stainless steel for durability and hygiene
Adjustable levelling feet ensure stability on uneven surfaces
Related links
- Kern KFP 60V40LM Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V20M Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V20LM Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V40M Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V30M Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 150V20M Platform Weighing Scale, 60kg Weight Capacity
- Kern DS 60K0.2 Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale, 60kg Weight Capacity
