Kern KFP 60V20LM Platform Weighing Scale, 60kg Weight Capacity

N

Subtotal (1 unit)*

PHP32,662.08

(exc. VAT)

PHP36,581.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP32,662.08

*price indicative

RS Stock No.:
863-579
Mfr. Part No.:
KFP 60V20LM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

60kg

Scale Type

Platform

Minimum Operating Temperature

-10°C

Weigh Pan Height

127mm

Weigh Pan Width

400mm

Weigh Pan Length

500mm

Weighing Modes

g

Maximum Operating Temperature

40°C

Net Weight

10kg

Standards/Approvals

REACH

Model Number

KFP 60V20LM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern weighing scale designed for precision weighing in demanding environments, featuring a robust construction and Advanced load cell technology. Its IP65 ingress protection ensures durability against dust and water splashes.

Weighing capacity up to 60 kg for versatile application

Readability of 2 g allows for precise measurements

Crafted from stainless steel and powder-coated steel for enhanced durability

IP65 rated load cell provides reliable protection against moisture and dust

Adjustable levelling feet ensure stability and accuracy

Related links