Kern FCB 6K-3DM Bench Weighing Scale, 6kg Weight Capacity

N

Subtotal (1 unit)*

PHP24,194.13

(exc. VAT)

PHP27,097.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,194.13

*price indicative

RS Stock No.:
920-691
Mfr. Part No.:
FCB 6K-3DM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

6kg

Product Type

Weighing Scale

Scale Type

Bench

Resolution

3.000

Parts Counting

Yes

Interface Type

Bluetooth, RS232, USB, WiFi

Display Type

LCD

Plug Type

CH, Euro, UK, US

Weigh Pan Width

225mm

Weigh Pan Length

252mm

Weigh Pan Height

91mm

Weighing Modes

ct, dwt, ffa, g, gn, kg, lb, oz, pcs, Percentage Weighing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

3.8kg

Standards/Approvals

REACH

Model Number

FCB 6K-3DM

COO (Country of Origin):
CN
The Kern check weighing and portioning scale designed for precision measurement with up to three interfaces and optional verification, making it Ideal for both industrial and laboratory settings.

Weighing capacity of up to 6000 g ensures versatility in measurement

LCD display features backlight for clear visibility under various lighting conditions

Adjustable levelling feet facilitate accurate calibration on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy