Kern FCB 15K-3DM Bench Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 920-688
- Mfr. Part No.:
- FCB 15K-3DM
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP24,194.13
(exc. VAT)
PHP27,097.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,194.13 |
*price indicative
- RS Stock No.:
- 920-688
- Mfr. Part No.:
- FCB 15K-3DM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Bench | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weighing Modes | ct, dwt, ffa, g, gn, kg, lb, oz, pcs, Percentage Weighing | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 91mm | |
| Weigh Pan Length | 252mm | |
| Weigh Pan Width | 225mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 3.8kg | |
| Standards/Approvals | REACH | |
| Model Number | FCB 15K-3DM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Bench | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weighing Modes ct, dwt, ffa, g, gn, kg, lb, oz, pcs, Percentage Weighing | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 91mm | ||
Weigh Pan Length 252mm | ||
Weigh Pan Width 225mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 3.8kg | ||
Standards/Approvals REACH | ||
Model Number FCB 15K-3DM | ||
- COO (Country of Origin):
- CN
The Kern check weighing and portioning scale offers precision weighing with multiple Interface options, suited for various industrial applications.
Weighing capacity of 6 kg to 15 kg for versatile use
High readability of 0.002 kg or 0.005 kg for accurate measurements
Durable construction with an IP65 rated load cell for reliability
Includes a sum memory function for efficient data management
Easy-to-read LCD display with backlight for improved visibility
Related links
- Kern FCB 6K-3DM Bench Weighing Scale, 6kg Weight Capacity
- Kern FCB 30K-3DM Bench Weighing Scale, 30kg Weight Capacity
- Kern FCB 6K-5 Bench Weighing Scale, 6kg Weight Capacity
- Kern GAB 6K0.05N Bench Weighing Scale, 6kg Weight Capacity
- Kern FPE 6K-3M Bench Weighing Scale, 6kg Weight Capacity
- Kern FOB 6K2 Bench Weighing Scale, 6kg Weight Capacity
- Kern FPE 6K-3 Bench Weighing Scale, 6kg Weight Capacity
- Kern WTB 6K-3N Bench Weighing Scale, 6kg Weight Capacity
