Kern PFB 6000-1 Precision Balance Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 920-446
- Mfr. Part No.:
- PFB 6000-1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP24,194.13
(exc. VAT)
PHP27,097.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,194.13 |
*price indicative
- RS Stock No.:
- 920-446
- Mfr. Part No.:
- PFB 6000-1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 60.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Width | 190mm | |
| Weigh Pan Length | 180mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | CE | |
| Net Weight | 2kg | |
| Model Number | PFB 6000-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 60.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Width 190mm | ||
Weigh Pan Length 180mm | ||
Weighing Modes g | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals CE | ||
Net Weight 2kg | ||
Model Number PFB 6000-1 | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers quick displays and a user-friendly operation mode, now enhanced with a check weighing function to ensure accuracy in measurements.
Maximum weighing capacity of 6000 g ensures versatile use
Readability of 0.1 g provides precise measurements
Stabilisation time of 2 seconds allows for Rapid results
IP65 protection for durability in various environments
Built-in pre-tare and counting functions enhance operational efficiency
Related links
- Kern PFB 6000-2 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern PCB 6000-1 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern PCB 6000-1-2023e Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern PCJ 6000-1M Precision Balance Weighing Scale, 6kg Weight Capacity
- Adam Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern PCD 6K-4 Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus V41XWE6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus V12P6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
