Kern KFP 15V20M Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 920-378
- Mfr. Part No.:
- KFP 15V20M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,161.78
(exc. VAT)
PHP22,581.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,161.78 |
*price indicative
- RS Stock No.:
- 920-378
- Mfr. Part No.:
- KFP 15V20M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Platform | |
| Weighing Modes | mg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 240mm | |
| Weigh Pan Height | 109mm | |
| Weigh Pan Length | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 3.8kg | |
| Standards/Approvals | REACH | |
| Model Number | KFP 15V20M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Platform | ||
Weighing Modes mg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 240mm | ||
Weigh Pan Height 109mm | ||
Weigh Pan Length 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 3.8kg | ||
Standards/Approvals REACH | ||
Model Number KFP 15V20M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale efficiently measures weights, offering precision and durability for various applications.
Stainless steel weighing plate ensures longevity and hygiene
IP65-rated load cell provides protection against dust and moisture
Verification scale interval offers options for 2 g and 5 g intervals
Weighing capacity options of 6 kg or 15 kg accommodate diverse needs
Adjustable levelling feet enhance stability on uneven surfaces
Single-cell construction optimises accuracy and reliability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
