Kern KFP 15V20LM Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 920-377
- Mfr. Part No.:
- KFP 15V20LM
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP25,403.84
(exc. VAT)
PHP28,452.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,403.84 |
*price indicative
- RS Stock No.:
- 920-377
- Mfr. Part No.:
- KFP 15V20LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Platform | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Height | 117mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | mg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 7kg | |
| Standards/Approvals | REACH | |
| Model Number | KFP 15V20LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Platform | ||
Weigh Pan Width 300mm | ||
Weigh Pan Length 400mm | ||
Weigh Pan Height 117mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes mg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 7kg | ||
Standards/Approvals REACH | ||
Model Number KFP 15V20LM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform offers a robust weighing solution Ideal for precise measurements, featuring a stainless steel weighing plate and a reliable silicone-coated aluminium load cell designed for durability and dust protection.
IP65 protection ensures resistance against dust and water splashes
Weighing capacity ranges from 6 kg to 15 kg for versatile functionality
Readability at 500 mg provides accuracy in measurements
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
