Kern UIB 3T-3 Pallet Weighing Scale, 3t Weight Capacity
- RS Stock No.:
- 920-244
- Mfr. Part No.:
- UIB 3T-3
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP78,227.69
(exc. VAT)
PHP87,615.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,227.69 |
*price indicative
- RS Stock No.:
- 920-244
- Mfr. Part No.:
- UIB 3T-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3t | |
| Product Type | Weighing Scale | |
| Scale Type | Pallet | |
| Resolution | 3.000 | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Width | 840mm | |
| Weigh Pan Length | 1.195m | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 55kg | |
| Model Number | UIB 3T-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3t | ||
Product Type Weighing Scale | ||
Scale Type Pallet | ||
Resolution 3.000 | ||
Plug Type AUS | ||
Display Type LCD | ||
Weigh Pan Height 110mm | ||
Weigh Pan Width 840mm | ||
Weigh Pan Length 1.195m | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 55kg | ||
Model Number UIB 3T-3 | ||
- COO (Country of Origin):
- CN
The Kern pallet scale designed for precision weighing in industrial environments. Its IP67 rating and Durable construction ensure reliable performance while offering exceptional Value for money.
Weighing capacity of up to 3000 kg for heavy-duty applications
Stabilisation time of just 4 seconds enhances operational efficiency
Manual tare function simplifies the weighing process for variable loads
Built with a powder-coated steel platform for durability and longevity
Display features a backlight and 25 mm digit height for easy readability
Related links
- Kern UID 3000K-0DM Pallet Weighing Scale, 3t Weight Capacity
- Kern UID 3000K-0M Pallet Weighing Scale, 3t Weight Capacity
- Adam Pallet Weighing Scale, 3t Weight Capacity
- Kern HFC 3T-3 Crane Weighing Scale, 3t Weight Capacity
- Kern UIB 1.5T-4+C Pallet Weighing Scale, 1.5t Weight Capacity
- Kern UIB 600K-1+C Pallet Weighing Scale, 600kg Weight Capacity
- Kern UFA 3T1 Weighing Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3D Floor Platform Scale Weighing Scale, 3t Weight Capacity
