Kern PLJ 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity
- RS Stock No.:
- 920-175
- Mfr. Part No.:
- PLJ 6200-2A
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP100,808.88
(exc. VAT)
PHP112,905.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,808.88 |
*price indicative
- RS Stock No.:
- 920-175
- Mfr. Part No.:
- PLJ 6200-2A
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6.2kg | |
| Scale Type | Precision Balance | |
| Resolution | 620.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weighing Modes | g | |
| Minimum Operating Temperature | 15°C | |
| Weigh Pan Diameter | 160mm | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Net Weight | 5kg | |
| Model Number | PLJ 6200-2A | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6.2kg | ||
Scale Type Precision Balance | ||
Resolution 620.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type AUS | ||
Display Type LCD | ||
Weighing Modes g | ||
Minimum Operating Temperature 15°C | ||
Weigh Pan Diameter 160mm | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Net Weight 5kg | ||
Model Number PLJ 6200-2A | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers an impressive weighing capacity, making it Ideal for heavy tare containers or large samples. This product ensures accuracy and reliability in various laboratory settings.
Weighing capacity of up to 6200 g accommodates substantial sample sizes
Automatic adjustment ensures consistent accuracy in measurements
Display features a backlit LCD graphic for enhanced visibility
PreTare function allows for quick reference weight settings
Eccentric loading tolerance of 0.05 g enhances measurement reliability
Related links
- Kern PES 6200-2M Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern EW 6200-2NM Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PDS 6000-2 Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PDT 6000-2 Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PLS 6200-2A Electronic Weighing Weighing Scale, 6.2kg Weight Capacity
- Ohaus NVT6201 EU Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PLS 8000-2A Precision Balance Weighing Scale, 8.2kg Weight Capacity
- Kern PLJ 4200-2F Precision Balance Weighing Scale, 4.2kg Weight Capacity
